text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQE10-Q48-D12-D

PDQE10 Series 10 W 48 V Input ±12 V Dual Output Isolated DC/DC Converter - DIP-6

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -12V/12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Load Capacitance: 470µF
Load Regulation (%): 0.5%
Output Current: 416mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 80mV
Dimension: L  25.4mm x W  25.4mm x H  11.7mm
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
27
Multiple Of:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$443.34
USD
Quantity
Web Price
1
$18.86
4
$17.69
20
$16.42
40
$15.91
125+
$15.09
Product Variant Information section