text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQE10-Q48-S12-D

PDQE10 Series 10 W 48 V Input 12 V Single Output Isolated DC/DC Converter- DIP-6

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Load Capacitance: 470µF
Load Regulation (%): 0.5%
Output Current: 833mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 80mV
Dimension: L  25.4mm x W  25.4mm x H  11.7mm
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
9
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$16.89
USD
Quantity
Web Price
1
$16.89
4
$15.84
20
$14.70
40
$14.24
125+
$13.51
Product Variant Information section