text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQE10-Q48-S24-D

PDQE10 Series 10 W 48 V Input 24 V Single Output Isolated DC/DC Converter DIP-6

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 24V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 88%
Load Capacitance: 100µF
Load Regulation (%): 0.5%
Output Current: 416mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 80mV
Dimension: L  25.4mm x W  25.4mm x H  11.7mm
Package Style:  DIP-6
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
19
Multiple Of:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$320.91
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
9
$16.89
27
$14.54
36
$14.35
90
$13.76
135+
$13.51
Product Variant Information section