text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQE15-Q24-S12-D

dc-dc isolated, 15 W, 9~36 Vdc input, 12 Vdc, 1.25 A, single regulated output

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 90%
Load Regulation (%): 0.5%
Output Current: 1250mA
Switching Frequency-Max: 270kHz
Ripple & Noise: 100mV
Dimension: L  25.4mm x W  25.4mm x H  11.7mm
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
19
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.58
USD
Quantity
Web Price
1
$19.18
4
$17.93
15
$16.82
40
$16.04
100+
$15.34
Product Variant Information section