text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQE15-Q48-D12-D

Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 75V Input

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1719
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 15W
Output Voltage: -12V/12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +105°C
Efficiency: 90%
Load Regulation (%): 0.5%
Output Current: 625mA
Switching Frequency-Max: 270kHz
Ripple & Noise: 200mV
Dimension: L  25.4mm x W  25.4mm x H  11.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.24
USD
Quantity
Web Price
1
$23.24
4
$21.63
15
$20.20
30
$19.49
75+
$18.59
Product Variant Information section