text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQE20-Q24-D5-D

dc-dc isolated, 20 W, 9~36 Vdc input, ±5 Vdc, ±2 A, dual regulated output

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1719
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 20W
Output Voltage: -5V/5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +95°C
Efficiency: 87%
Load Regulation (%): 0.5%
Output Current: 2000mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 200mV
Dimension: L  25.4mm x W  25.4mm x H  11.7mm
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.22
USD
Quantity
Web Price
1
$24.22
4
$22.55
15
$21.06
30
$20.32
75+
$19.38
Product Variant Information section