text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S12-S12-D

DC/DC,1W,10.8~13.2Vdc input 12Vdc,83 mA,DIP

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$336.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
40
$4.21
120
$3.56
160
$3.53
400
$3.42
600+
$3.37
Product Variant Information section