text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S12-S12-S

PDS1 Series 1 W 12 VDC 83 mA Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
86
Germany (Online Only):
86
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
43
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.15
USD
Quantity
Web Price
43
$4.05
129
$3.42
172
$3.39
430
$3.29
645+
$3.24
Product Variant Information section