text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S12-S15-M

PDS1 Series 1 W 15 VDC 67 mA Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 10.8V to 13.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
617
USA:
617
836
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.51
USD
Quantity
Web Price
1
$4.51
15
$4.06
40
$3.91
125
$3.74
300+
$3.61
Product Variant Information section