text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S12-S5-M-TR

PDS1-M Series 200 mA 1 W 5 VDC Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,765.00
USD
Quantity
Web Price
500+
$3.53
Product Variant Information section