text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S24-S15-M-TR

PDS1-M Series 67 mA 1 W 15 VDC Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2230
Product Specification Section
CUI Inc PDS1-S24-S15-M-TR - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 21.6V to 26.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,500
USA:
18,500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,755.00
USD
Quantity
Web Price
500+
$3.51