text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S24-S24-D

PDS1 Series 1 W 24 VDC 42 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 21.6V to 26.4V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$310.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$4.53
20
$4.03
50
$3.88
125
$3.75
300+
$3.62
Product Variant Information section