text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S24-S5-M

PDS1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 21.6V to 26.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38
USA:
38
38
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.41
USD
Quantity
Web Price
1
$4.41
20
$3.92
50
$3.79
125
$3.65
300+
$3.53
Product Variant Information section