text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S24-S9-M

PDS1-M Series 1 W 24 Vin 9 Vout Isolated SMT DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 9V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +105°C
Efficiency: 80%
Load Capacitance: 220µF
Load Regulation (%): 8%
Output Current: 12mA to 111mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 30mV
Dimension: L  12.7mm x W  8.3mm x H  7.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76
USA:
76
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.29
USD
Quantity
Web Price
1
$4.29
20
$3.81
50
$3.68
125
$3.55
300+
$3.43
Product Variant Information section