
Manufacturer Part #
PDS1-S3-S5-M-TR
PDS1 Series 1 W 3.3 V Input 5 V Output Isolated SMT DC/DC Converter
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 2.97V to 3.63V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
Factory Lead Time:
12 Weeks
Quantity
Web Price
500+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount