text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S3-S5-S

PDS1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 2.97V to 3.63V
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
43
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.05
USD
Quantity
Web Price
1
$4.05
20
$3.60
50
$3.48
125
$3.35
300+
$3.24
Product Variant Information section