text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S5-D15-M

PDS1-M Series 1 W 5 VDC 33 mA Dual Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 5V
Efficiency: 81%
Load Regulation (%): 6%
Output Current: 33mA
Ripple & Noise: 60mV
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.25
USD
Quantity
Web Price
1
$5.25
15
$4.72
40
$4.54
125
$4.35
300+
$4.20
Product Variant Information section