text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S5-S12-S

PDS1 Series 1 W 12 VDC 83 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 4.5V to 5.5V
Mounting Method: Through Hole
Pricing Section
Stock:
88
Minimum Order:
43
Multiple Of:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$167.27
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
43
$3.89
129
$3.72
172
$3.71
430
$3.67
645+
$3.66
Product Variant Information section