text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S5-S24-S

PDS1-S Series 24 V 42 mA 1 W Through Hole DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +105°C
Efficiency: 80%
Load Capacitance: 220µF
Load Regulation (%): 5%
Output Current: 42mA
Switching Frequency-Max: 63Hz
Ripple & Noise: 60mV
Dimension: L  12.7mm x W  8.3mm x H  7.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Web Price
43
$4.05
129
$3.42
172
$3.39
430
$3.29
645+
$3.24
Product Variant Information section