
Manufacturer Part #
PDS1-S5-S3-M-TR
PDS1-M Series 1 W 5 Vin 3.3 Vout Isolated SMT DC-DC Converter
Product Specification Section
CUI Inc PDS1-S5-S3-M-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PDS1-S5-S3-M-TR - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 3.3V |
Input Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +105°C |
Efficiency: | 74% |
Load Regulation (%): | 18% |
Output Current: | 3.3A |
Switching Frequency-Max: | 300kHz |
Ripple & Noise: | 30mV |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
500+
$3.51
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount