text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1-S5-S5-S

PDS1 Series 5 Vin 5 Vout 200 mA 1 W Single Output Isolated DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2224
Product Specification Section
CUI Inc PDS1-S5-S5-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
959
USA:
959
288
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.07
USD
Quantity
Web Price
1
$5.07
15
$4.85
40
$4.72
100
$4.61
250+
$4.36