text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS2-S5-S12-M

PDS2-M Series 2 W 5 VDC 167 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
38
Multiple Of:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$323.76
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
38
$8.52
76
$7.09
114
$6.97
190+
$6.82
Product Variant Information section