text.skipToContent text.skipToNavigation

Manufacturer Part #

PEM1-S12-S12-S

PEM1 Series 1 W 12 VDC 83 mA Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
17
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.94
USD
Quantity
Web Price
25
$4.82
75
$4.13
125
$4.06
250
$3.96
500+
$3.86
Product Variant Information section