text.skipToContent text.skipToNavigation

Manufacturer Part #

PEM1-S12-S5-S

PEM1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2221
Product Specification Section
CUI Inc PEM1-S12-S5-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,100
Germany (Online Only):
11,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.75
USD
Quantity
Web Price
25
$3.71
100
$3.60
375
$3.49
750
$3.44
1,875+
$3.32