text.skipToContent text.skipToNavigation

Manufacturer Part #

PEM1-S24-D12-S

PEM1 Series 1 W -12/12 VDC 42 mA Dual Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -12V/12V
Input Voltage: 21.6V to 26.4V
Mounting Method: Through Hole
Pricing Section
Global Stock:
23
USA:
23
92
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.84
USD
Quantity
Web Price
1
$4.84
15
$4.35
40
$4.19
125
$4.01
300+
$3.87
Product Variant Information section