text.skipToContent text.skipToNavigation

Manufacturer Part #

PEM1-S5-S24-S

PEM1 Series 1 W 24 VDC 83 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 4.5V to 5.5V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
75
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$335.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$5.16
15
$4.64
40
$4.47
125
$4.27
300+
$4.13
Product Variant Information section