text.skipToContent text.skipToNavigation

Manufacturer Part #

PEM2-S12-D15-S

PEM2 Series 2 W -15/15 VDC 67 mA Dual Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -15V/15V
Input Voltage: 10.8V to 13.2V
Mounting Method: Through Hole
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$7.40
10
$7.20
30
$7.11
75
$7.03
200+
$6.95
Product Variant Information section