
Product Variant Information section
Available Packages
Package Qty:
25
Mounting Method:
Through Hole
Product Specification Section
Pricing Section
Minimum Order: 50
Multiple Of: 25
Quantity | Web Price |
---|---|
25 | $7.23 |
75 | $6.53 |
100 | $6.49 |
250 | $6.35 |
375+ | $6.29 |
Attributes
Attributes Table
Type | Encapsulated |
Isolation | Isolated |
No of Outputs | Single |
Output Power | 2W |
Output Voltage | 12V |
Input Voltage | 21.6V to 26.4V |