text.skipToContent text.skipToNavigation

Manufacturer Part #

PES1-S12-S9-M-TR

PDS1-M Series 111 mA 1 W 9 VDC Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 9V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +105°C
Efficiency: 80%
Load Capacitance: 220µF
Load Regulation (%): 9%
Output Current: 111mA
Ripple & Noise: 60mV
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$2,195.00
USD
Quantity
Web Price
500+
$4.39
Product Variant Information section