text.skipToContent text.skipToNavigation

Manufacturer Part #

PES1-S5-D15-M

PES1 Series 1 W 5 VDC 33 mA Dual Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1438
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.86
USD
Quantity
Web Price
1
$5.86
15
$5.25
40
$5.05
100
$4.87
250+
$4.69
Product Variant Information section