text.skipToContent text.skipToNavigation

Manufacturer Part #

PES1-S5-S15-M

PES1 Series 1 W 15 VDC 67 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
76
Multiple Of:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$437.76
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
38
$6.78
76
$5.76
114
$5.67
190
$5.56
380+
$5.42
Product Variant Information section