text.skipToContent text.skipToNavigation

Manufacturer Part #

PES1-S5-S3-M

PES1 Series 1 W 5 VDC 303 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.14
USD
Quantity
Web Price
1
$7.14
10
$6.95
30
$6.85
75
$6.78
200+
$6.70
Product Variant Information section