text.skipToContent text.skipToNavigation

Manufacturer Part #

PES1-S5-S5-M-TR

PES1 Series 1 W Single Output 5 V 200 mA Surface Mount Isolated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
500
Multiple Of:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,530.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500+
$5.06
Product Variant Information section