text.skipToContent text.skipToNavigation

Manufacturer Part #

PHP1-S5-S5-M-TR

PHP1-M Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SMT

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,865.00
USD
Quantity
Web Price
500+
$3.73
Product Variant Information section