text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3420-00-LGIZ

PI34xx Series 18 V 15 A Surface Mount Cool-Power® ZVS Buck Regulator - LGA-123

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 1V
Input Voltage: 8V to 18V
Operating Temp Range: -40°C to +125°C
Efficiency: 88%
Quiescent Current: 4mA
Load Capacitance: 100µF
Load Regulation (%): 0.2%
Output Current: 15A
Switching Frequency-Max: 600kHz
Ripple & Noise: 27mV
Dimension: L  14mm x W  10mm x H  2.6mm
Package Style:  LGA-123
Mounting Method: Surface Mount
Pricing Section
Stock:
136
Minimum Order:
136
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,517.76
USD
Quantity
Web Price
136
$11.16
272
$9.21
408
$9.09
544
$9.00
680+
$8.93
Product Variant Information section