text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3585-00-QFYZ

PI358x Series 60 V 5 10 A Surface Mount Cool-Power® ZVS Buck Regulator - GQFN-37

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 60V
Operating Temp Range: -20°C to +120°C
Efficiency: 96%
Power Dissipation: 4.5W
Quiescent Current: 0.65mA
Load Capacitance: 47pF
Load Regulation (%): 0.1%
Output Current: 10A
Switching Frequency-Max: 530kHz
Ripple & Noise: 53mV
Package Style:  VQFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.57
USD
Quantity
Web Price
1
$10.57
15
$9.56
40
$9.22
150
$8.77
400+
$8.46
Product Variant Information section