text.skipToContent text.skipToNavigation

Manufacturer Part #

PQA50-D24-S12-T

PQA50-T Series 50 W 24 Vin 12 Vout Isolated DC-DC Converter

Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
Output Power: 50W
Output Voltage: 12V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Load Capacitance: 3700µF
Load Regulation (%): 0.5%
Output Current: 208mA to 4167mA
Ripple & Noise: 150mV
Dimension: L  76mm x W  31.5mm x H  21.2mm
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$108.09
USD
Quantity
Web Price
1
$108.09
3
$99.60
5
$95.88
10
$91.05
20+
$86.47