text.skipToContent text.skipToNavigation

Manufacturer Part #

PQA50-D48-S24-T

PQA50-T Series 50 W 48 Vin 24 Vout Isolated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1441
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
Output Power: 50W
Output Voltage: 24V
Input Voltage: 36V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 104mA to 2083mA
Ripple & Noise: 150mV
Dimension: L  76mm x W  31.5mm x H  21.2mm
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$113.58
USD
Quantity
Web Price
1
$113.58
3
$104.65
5
$100.75
10
$95.68
20+
$90.86
Product Variant Information section