text.skipToContent text.skipToNavigation

Manufacturer Part #

PQB3-D5-S15-D

PQB3 Series 3 W 15 VDC 200 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 4.5V to 9V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$366.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$14.04
5
$13.03
20
$12.22
50
$11.72
125+
$11.23
Product Variant Information section