text.skipToContent text.skipToNavigation

Manufacturer Part #

PQD6-Q24-D5-D

PQD6 Series 6 W ± 5 VDC 600 mA Dual Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: -5V/5V
Input Voltage: 9V to 36V
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
57
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,177.97
USD
Quantity
Web Price
19
$47.76
38
$39.07
57+
$38.21
Product Variant Information section