text.skipToContent text.skipToNavigation

Manufacturer Part #

PQD6-Q24-S5-D

PQD6 Series 6 W 5 VDC 1.2 A Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 9V to 36V
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
57
Multiple Of:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,870.17
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
19
$40.41
38
$33.51
57
$32.81
76+
$32.33
Product Variant Information section