text.skipToContent text.skipToNavigation

Manufacturer Part #

PQD6-Q48-D15-D

PQD6 Series 6 W ± 15 VDC 200 mA Dual Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: -15V/15V
Input Voltage: 18V to 75V
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
57
Multiple Of:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,935.72
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$42.45
4
$39.04
10
$36.93
25
$34.94
40+
$33.96
Product Variant Information section