text.skipToContent text.skipToNavigation

Manufacturer Part #

PQDE6W-Q24-D5-D

PQDE6W-D Series 6 W 24 V Input ±5 Vdc Dual Output DC/DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: -5V/5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 83%
Load Regulation (%): 0.5%
Output Current: 600mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 85mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48
Multiple Of:
48
Total
$683.52
USD
Quantity
Web Price
48
$14.24
96
$11.73
144
$11.53
192+
$11.39
Product Variant Information section