text.skipToContent text.skipToNavigation

Manufacturer Part #

PQDE6W-Q48-S24-D

PQDE6W-D Series 6 W 48 V Input 24 Vdc Single Output DC/DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 24V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 88%
Load Regulation (%): 0.5%
Output Current: 250mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 85mV
Mounting Method: Through Hole
Pricing Section
Stock
48
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$672.00
USD
Quantity
Web Price
48
$14.00
96
$12.41
144
$12.28
192+
$12.18
Product Variant Information section