text.skipToContent text.skipToNavigation

Manufacturer Part #

PQF20W-Q48-D55-D

PQF20W Series 20 W 18 to 75 VDC Through Hole DC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 20W
Output Voltage: 5V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +105°C
Output Current: 2A
Switching Frequency-Max: 300kHz
Mounting Method: Through Hole
Features & Applications

CUI Inc has introduced a family of isolated DC-DC converters which supply dual regulated outputs for rated loads up to 3W, 10W or 20W. Supplied in SIP or DIP packages, these converter modules operate from a wide input-voltage range of 18V to 75V DC.

APPLICATIONS
• Motor-control circuits
• Distributed power supplies
• Hybrid module systems
• Medical equipment
• Telecoms and network equipment
• Remote control systems

FEATURES
• Dual output-voltage options:
• 5V/5V
• 5V/12V
• 5V/24V
• 3kV DC isolation
• Protection functions:
• Short-circuit
• Over-current
• Input under-voltage
• UL/EN/IEC 62368 certified

Pricing Section
Global Stock:
38
USA:
19
Germany (Online Only):
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
19
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$517.56
USD
Quantity
Web Price
19
$27.24
38
$22.58
57
$22.12
76+
$21.79
Product Variant Information section