text.skipToContent text.skipToNavigation

Manufacturer Part #

PQMC1-D12-D15-S

PQMC1 Series 1 W 15 VDC 33 mA Dual Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 9V to 18V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
44
Multiple Of:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$435.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$11.42
10
$10.31
25
$9.90
75
$9.43
150+
$9.14
Product Variant Information section