text.skipToContent text.skipToNavigation

Manufacturer Part #

PQMC1-D5-D5-S

PQMC1 Series 1 W 5 VDC 100 mA Dual Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 4.5V to 9V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.56
USD
Quantity
Web Price
22
$10.98
44
$9.39
66
$9.23
110
$9.04
220+
$8.78
Product Variant Information section