text.skipToContent text.skipToNavigation

Manufacturer Part #

PQMC3-D12-S12-S

PQMC3 Series 1 W 12 VDC 250 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 9V to 18V
Mounting Method: Through Hole
Pricing Section
Stock:
44
Minimum Order:
1
Multiple Of:
1
22
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.73
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$12.73
5
$12.53
20
$12.36
50
$12.25
125+
$12.14
Product Variant Information section