text.skipToContent text.skipToNavigation

Manufacturer Part #

PQMC3-D24-D12-S

PQMC3 Series 3 W 12 VDC 125 mA Dual Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -12V/12V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
22
Multiple Of:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$273.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$14.30
5
$13.27
20
$12.45
50
$11.93
125+
$11.44
Product Variant Information section