text.skipToContent text.skipToNavigation

Manufacturer Part #

PQME1-S5-S12-M

PQME1-M Series 0.75 W Single Output 12 V Isolated Surface Mount DC/DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.75W
Output Voltage: 12V
Input Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Efficiency: 73%
Load Capacitance: 560µF
Load Regulation (%): 2%
Output Current: 7mA to 62mA
Switching Frequency-Max: 270kHz
Ripple & Noise: 75mV
Dimension: L  13.2mm x W  8.5mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
38
Multiple Of:
38
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.70
USD
Quantity
Web Price
38
$4.15
114
$3.51
152
$3.48
380
$3.37
570+
$3.32
Product Variant Information section